PDP SEO Portlet

G2G085-AB04-10

DC Blower Ball Bearing 12V 10W 47CFM 52dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: G2G085-AB04-10
Secondary Manufacturer Part#: G2G085-AB04-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC single inlet, forward curved Centrifugal blower. Reverse polarity and locked-rotor protection
  • Housing and impeller made of galvanized sheet-steel. Forward curved impellers are directly press-fitted onto the rotor of the external-rotor motor
  • Direction of rotation is CW as seen from inlet side
  • The external-rotor EC motor integrated in the impeller is mounted to the sidewall of the scroll housing
  • UL, CSA, VDE approvals on some models

Technical Attributes

Find Similar Parts

Description Value
47
1.33088333333333
Ball
127 mm
10.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$286.3
50+
$223.58108
150+
$189.9436
500+
$188.9745
1000+
$188.0054