PDP SEO Portlet

G2E085-AA05-21

AC Blower Ball Bearing 115V 28W 60Hz 55.9CFM 57dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: G2E085-AA05-21
Secondary Manufacturer Part#: G2E085-AA05-21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC single inlet, forward curved Centrifugal blower. Via a bracket, the integrated external-rotor motor is mounted on one side of the housing
  • Housing of die-cast aluminum; impeller of galvanized sheet-steel. Forward curved impellers are directly press-fitted onto the rotor of the external-rotor motor. Centrifugal Blower
  • Direction of rotation is CW as seen from suction side. Insulation class "B""
  • Maintenance-free ball bearings
  • UL, CSA, VDE approvals on some models
"

Technical Attributes

Find Similar Parts

Description Value
Ball
76 mm
Leads
28.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$230.52857
50+
$209.14505
150+
$208.0834
500+
$207.02175
1000+
$205.9601