PDP SEO Portlet

G2E085-AA01-05

AC Blower Ball Bearing 230V 30W 60Hz 55.9CFM 57dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: G2E085-AA01-05
Secondary Manufacturer Part#: G2E085-AA01-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC single inlet, forward curved Centrifugal blower. Via a bracket, the integrated external-rotor motor is mounted on one side of the housing
  • Housing of die-cast aluminum; impeller of galvanized sheet-steel. Forward curved impellers are directly press-fitted onto the rotor of the external-rotor motor. Centrifugal Blower
  • Direction of rotation is CW as seen from suction side. Insulation class "B""
  • Maintenance-free ball bearings
  • UL, CSA, VDE approvals on some models
"

Technical Attributes

Find Similar Parts

Description Value
Ball
76 mm
Leads
30.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: