PDP SEO Portlet

G1G108-AB17-02

Fan Blower, EC Centrifugal, 24 VDC, DC, 159 mm, 115 mm, 130 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: G1G108-AB17-02
Secondary Manufacturer Part#: G1G108-AB17-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tach output
  • Control input 0-10 Vdc/ PWM
  • Reverse polarity and locked-rotor protection
  • Size-108 mm

Technical Attributes

Find Similar Parts

Description Value
130 CFM
3.75
Ball Bearing
EC Centrifugal
115 mm
159 mm
IP22
70 dBA
4 Lead Wires, Analog Control Input, PWM Control, Tachometer
42 W
G1G108 Series
24 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$315.8298
50+
$251.38448
150+
$250.10842
500+
$248.83235
1000+
$247.55629