PDP SEO Portlet

FF80

Thrml Mgmt Access Fan Filter Guard 80mm

Manufacturer:ebm-papst
Avnet Manufacturer Part #: FF80
Secondary Manufacturer Part#: FF80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Guard cover: Injection-molded polycarbonate (PC) with mat surface
  • Mounting plate: wire mesh with black powder coating
  • Filter pad: white, synthetically bonded fibers
  • Fan Size: 80 x 80 mm

Technical Attributes

Find Similar Parts

Description Value
80 mm
85 x 85 x 14 mm
Fan Filter Guard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414901080
Schedule B: 8414901080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$48.68571
50+
$42.58108
150+
$33.89474
500+
$31.56075
1000+
$31.3989