PDP SEO Portlet

FF60

Thrml Mgmt Access Fan Filter Guard 60mm

Manufacturer:ebm-papst
Avnet Manufacturer Part #: FF60
Secondary Manufacturer Part#: FF60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Guard cover: Injection-molded polycarbonate (PC) with mat surface
  • Mounting plate: wire mesh with black powder coating
  • Filter pad: white, synthetically bonded fibers
  • Fan Size: 60 x 60 mm

Technical Attributes

Find Similar Parts

Description Value
60 mm
65 x 65 x 13.5 mm
Fan Filter Guard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$41.41429
50+
$36.18919
150+
$28.78947
500+
$26.66625
1000+
$26.5295