PDP SEO Portlet

FF172

Thrml Mgmt Access Fan Filter Guard 172mm

Manufacturer:ebm-papst
Avnet Manufacturer Part #: FF172
Secondary Manufacturer Part#: FF172
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Guard cover: Injection-molded polycarbonate (PC) with mat surface
  • Mounting plate: wire mesh with black powder coating
  • Filter pad: white, synthetically bonded fibers
  • Fan Size: 172 mm

Technical Attributes

Find Similar Parts

Description Value
172 mm
226 x 190 x 19.5 mm
Fan Filter Guard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414901080
Schedule B: 8414901080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$63.8
50+
$54.78378
150+
$42.81579
500+
$38.52564
1000+
$37.5625