PDP SEO Portlet

FF119

Thrml Mgmt Access Fan Filter Guard 119mm

Manufacturer:ebm-papst
Avnet Manufacturer Part #: FF119
Secondary Manufacturer Part#: FF119
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Guard cover: Injection-molded polycarbonate (PC) with mat surface
  • Mounting plate: wire mesh with black powder coating
  • Filter pad: white, synthetically bonded fibers
  • Fan Size: 119 x 119 mm

Technical Attributes

Find Similar Parts

Description Value
119 mm
162 x 136 x 18.5 mm
Fan Filter Guard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$54.21429
50+
$46.52703
150+
$36.3421
500+
$32.67949
1000+
$31.8625