PDP SEO Portlet

DV6424

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 312 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: DV6424
Secondary Manufacturer Part#: DV6424
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Diagonal compact fan with low noise and high pressure saddle
  • Very rigid compression curve for high air flow at high back pressure
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx). 48 V version incl. screws
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise,
  • Mass: 820 g

Technical Attributes

Find Similar Parts

Description Value
312 CFM
8.83
Ball Bearing
1.54 A
51 mm
172 mm
Rectangular with Rounded Ends
IP20
65 dBA
2 Lead Wires
40 W
DV6400 Series
4300 RPM
425 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$201.18381
50+
$179.85215
150+
$161.1558
500+
$160.3251
1000+
$159.4944