DV6424/12
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 312 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: DV6424/12
Secondary Manufacturer Part#: DV6424/12
- RoHS 10 Compliant
- Tariff Charges
- Diagonal compact fan with low noise and high pressure saddle
- Very rigid compression curve for high air flow at high back pressure
- Optional Vario-Pro: Highly adaptable software configuration
- Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx). 48 V version incl. screws
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 22, TR 64. Bared and tin-plated
- Air exhaust over struts. Direction of rotation counter-clockwise,
- Mass: 820 g
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 312 CFM | ||
| 8.83 | ||
| Ball Bearing | ||
| 1.54 A | ||
| 51 mm | ||
| 172 mm | ||
| Rectangular with Rounded Ends | ||
| IP20 | ||
| 65 dBA | ||
| 2 Lead Wires | ||
| 40 W | ||
| DV6400 Series | ||
| 4300 RPM | ||
| 425 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414593000 |