DV6318/2TDH5P
DC Axial Fan, 48 V, Circular, 172 mm, 51 mm, Ball Bearing, 647 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: DV6318/2TDH5P
Secondary Manufacturer Part#: DV6318/2TDH5P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 647 CFM | ||
| 18.33 | ||
| Ball Bearing | ||
| 7.5 A | ||
| 51 mm | ||
| 172 mm | ||
| Circular | ||
| IP20 | ||
| 79 dBA | ||
| 4 Lead Wires, PWM Control, Tachometer | ||
| 360 W | ||
| DV6300TD Series | ||
| 6800 RPM | ||
| 1.535 Pa | ||
| 48 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |