PDP SEO Portlet

DV6248TDA

DC Axial Fan, 48 V, Circular, 172 mm, 51 mm, Ball Bearing, 412 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: DV6248TDA
Secondary Manufacturer Part#: DV6248TDA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Diagonal compact fan with low noise and high pressure saddle
  • Very rigid compression curve for high air flow at high back pressure
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx). 48 V version incl. screws
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 820 g
  • Voltage Range: 28 to 60 Vdc

Technical Attributes

Find Similar Parts

Description Value
412 CFM
11.67
Ball Bearing
51 mm
172 mm
Circular
69 dBA
2 Lead Wires
89 W
DV6200TD Series
5500 RPM
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$237.05714
50+
$207.43243
150+
$190.3258
500+
$189.35475
1000+
$188.3837