PDP SEO Portlet

DV5214/2N

DC Axial Fan, 24 V, Square, 127 mm, 38 mm, Ball Bearing, 159 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: DV5214/2N
Secondary Manufacturer Part#: DV5214/2N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Diagonal compact fan with low noise and high pressure saddle
  • Very rigid compression curve for high air flow at high back pressure
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx). 48 V version incl. screws
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 820 g
  • Voltage Range: 16 to 30 Vdc

Technical Attributes

Find Similar Parts

Description Value
159 CFM
4.5
Ball Bearing
770 mA
38 mm
127 mm
Square
IP20
56 dBA
3 Lead Wires, Tachometer
18.5 W
DV5200 Series
5000 RPM
270 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$108.34286
50+
$94.7973
150+
$84.28
500+
$83.85
1000+
$83.42