DV5212N
DC Axial Fan, 12 V, Square, 127 mm, 38 mm, Ball Bearing, 159 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: DV5212N
Secondary Manufacturer Part#: DV5212N
- RoHS 10 Compliant
- Tariff Charges
- Diagonal compact fan with low noise and high pressure saddle
- Very rigid compression curve for high air flow at high back pressure
- Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx). 48 V version incl. screws
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 22, TR 64. Bared and tin-plated
- Air exhaust over struts. Direction of rotation counter-clockwise
- Mass: 820 g
- Voltage Range: 9 to 15 Vdc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 159 CFM | ||
| 4.5 | ||
| Ball Bearing | ||
| 1.75 A | ||
| 38 mm | ||
| 127 mm | ||
| Square | ||
| IP20 | ||
| 56 dBA | ||
| 2 Lead Wires | ||
| 21 W | ||
| DV5200 Series | ||
| 5000 RPM | ||
| 245 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |