PDP SEO Portlet

DV4114N

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 165 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: DV4114N
Secondary Manufacturer Part#: DV4114N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Diagonal compact fan with low noise and high pressure saddle.
  • Very rigid compression curve for high air flow at high back pressure
  • Material: aluminium housing, fibreglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts . Direction of rotation co unter-clockwise, seen on rotor.
  • Mass: 375 g.
  • Air flow cfm: 164.7

Technical Attributes

Find Similar Parts

Description Value
165 CFM
4.67
Ball Bearing
850 mA
38 mm
119 mm
Square
IP20
61 dBA
2 Lead Wires
20.5 W
DV4100 Series
6000 RPM
380 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$103.95714
50+
$90.93243
150+
$81.34
500+
$80.925
1000+
$80.51