PDP SEO Portlet

ACI4400HHAU

AC Fan Ball Bearing 100V to 240V 4.5W 3300RPM 103CFM 43dBA Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: ACI4400HHAU
Secondary Manufacturer Part#: ACI4400HHAU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Housing: GRP1) (PBT)
    • Impeller: GRP1) (PA)
  • Direction of air flow: Exhaust over struts
  • Direction of rotation: Clockwise,looking towards rotor
  • Connection: with flat plug 2.8 x 0.5,optionally also with exposedexternal wires
  • Highlights: Fully integrated converter andfan electronics
  • Weight: 250 g

Technical Attributes

Find Similar Parts

Description Value
103
2.91666666666667
Ball
119 mm
43 dB
100 V
264 V
90 V
Lead Wire
4.5000 W
3.3 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$137.5
50+
$120.2973
150+
$100.6754
500+
$100.16175
1000+
$99.6481