AC6200NM
AC Axial Fan, 115 V, Circular, 172 mm, 51 mm, Ball Bearing, 206 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, AC Axial Fans
Avnet Manufacturer Part #: AC6200NM
Secondary Manufacturer Part#: AC6200NM
- RoHS 10 Compliant
- Tariff Charges
- Introducing an extension of our AC product line, the AC max series accepts a wide input voltage and has the high efficiency and long life of a brushless DC fan
- Metal fan housing, impeller made of plastic
- External rotor motor with completely integrated drive and control electronics
- Safety UL; CSA; VDE; CCC; CE
- Open-loop speed control, tach and alarm outputs - as well as coatings to increase protection against environmental influences
- Air exhaust over struts. Direction of rotation CCW looking at rotor
- 22 AWG leads
- Startup and locked rotor current do not exceed maximum operating current.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 206 CFM | ||
| 5.84 | ||
| Ball Bearing | ||
| 51 mm | ||
| 172 mm | ||
| Circular | ||
| IP20 | ||
| 50 dBA | ||
| 115 V V | ||
| 265 V | ||
| 85 V | ||
| 2 Lead Wires | ||
| 14 W | ||
| AC6200N Series | ||
| 2850 RPM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |