AC4300H
AC Axial Fan, 115 V, Square, 119 mm, 32 mm, Ball Bearing, 120 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, AC Axial Fans
Avnet Manufacturer Part #: AC4300H
Secondary Manufacturer Part#: AC4300H
- RoHS 10 Compliant
- Tariff Charges
- Universally suitable for all AC voltages between 85 and 265 V
- Fan speed independent of power frequency
- Significantly reduced power consumption compared to conventional AC fans
- Open loop speed control, sensor and alarm signal possible
- Material: fiberglass-reinforced plastic. PA impeller, PBTP housing
- Fully integrated electronic commutation
- Protected against locking
- Connection via single strands AWG 22, TR 64. Bared and tin-plated
- Air exhaust over struts. Direction of rotation clockwise
- Mass: 325 g.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 CFM | ||
| 3.4 | ||
| Ball Bearing | ||
| 32 mm | ||
| 119 mm | ||
| Square | ||
| IP21 | ||
| 51 dBA | ||
| 115 V V | ||
| 265 V | ||
| 85 V | ||
| 2 Lead Wires | ||
| 12 W | ||
| AC 4300 Series | ||
| 3400 RPM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |