PDP SEO Portlet

AC3200JH

AC Fan Ball Bearing 115V/230V 11W 50Hz/60Hz 6800RPM 84.8CFM 55dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: AC3200JH
Secondary Manufacturer Part#: AC3200JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universally suitable for all AC voltages between 85 and 265 V
  • Fan speed independent of power frequency
  • Significantly reduced power consumption compared to conventional AC fans
  • Open loop speed control, sensor and alarm signal possible
  • Rigid compression curve for high air flow at high back pressure
  • Innovative impeller with winglets for low noise levels
  • Material: fiberglass-reinforced plastic. PA impeller, PBTP housing
  • Fully integrated electronic commutation. Protected against locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 325 g.

Technical Attributes

Find Similar Parts

Description Value
84.8
2.40125333333333
Ball
92 mm
55 dB
115 V
Leads
11.0000 W
6.8 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$78.21429
50+
$68.44595
150+
$54.42105
500+
$50.69025
1000+
$50.4303