PDP SEO Portlet

A2D300-AP02-02

AC Axial Fan, 230 V, 104 mm, Ball Bearing

Manufacturer:ebm-papst
Avnet Manufacturer Part #: A2D300-AP02-02
Secondary Manufacturer Part#: A2D300-AP02-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: sheet steel (coated in black)
  • Direction of rotation: direction of air flow "V"" counter-clockwise,direction of air flow ""A"" clockwise
  • Type of protection: IP 44
  • Power input: 190 W
"

Technical Attributes

Find Similar Parts

Description Value
1624.47|1730.42
45.9995755|48.9997263333333
Ball Bearing
620 mA
104 mm
Circular
IP44
230 V V
7 Lead Wires
210 W
2580 RPM
200 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$302.02857
50+
$264.28378
150+
$209.97368
500+
$203.0925
1000+
$202.051