99287-4-7320
Motor Run Capacitor, Can, 10 uF, Stud Mount - M8, Wire Leaded, 40 mm, 70 mm
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: 99287-4-7320
Secondary Manufacturer Part#: 93B3318
- RoHS 10 Compliant
- Tariff Charges
The 99287-4-7320 is a Motor Capacitor for use with axial fan. Made of thermoplastic resin housing. Multi-lead PVC cable 0.5mm² with brass lead tips.
- VDE according to DIN EN 60252 (VDE 0560/8) approval
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| - | ||
| Can | ||
| Stud Mount - M8 | ||
| Wire Leaded | ||
| Multi-Speed Blowers | ||
| 85 °C | ||
| -25 °C | ||
| 40 mm | ||
| 70 mm | ||
| Plastic Capacitor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |