99283-4-7320
2 UF CAP PLASTIC 400V
- RoHS 10 Compliant
- Tariff Charges
The 99283-4-7320 is a plastic Electrolytic Capacitor for use with multi-speed blowers.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 µF | ||
| - | ||
| Can | ||
| Stud Mount - M8 | ||
| Wire Leaded | ||
| Multi-Speed Blowers | ||
| 85 °C | ||
| -25 °C | ||
| 28 mm | ||
| 55 mm | ||
| Plastic Capacitor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |