99282-4-7320
Motor Run Capacitor, Can, 1.5 uF, Stud Mount - M8, Wire Leaded, 40 mm, 70 mm
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: 99282-4-7320
Secondary Manufacturer Part#: 99282-4-7320
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 uF | ||
| - | ||
| Can | ||
| Stud Mount - M8 | ||
| Wire Leaded | ||
| 85 °C | ||
| -25 °C | ||
| 40 mm | ||
| 70 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |