PDP SEO Portlet

8880TV

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8880TV
Secondary Manufacturer Part#: 8880TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14.1
0.399265
Sintec-Sleeve
75.8 mm
15 dB
230 V
Leads
9.0000 W
1.65 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$51.18571
50+
$44.75676
150+
$35.63158
500+
$33.189
1000+
$33.0188