PDP SEO Portlet

8880N

AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Sleeve Bearing, 17.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8880N
Secondary Manufacturer Part#: 8880N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading.
  • Metal fan housing and impeller.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Electrical connection via 2 leads. Bared and tin-plated.
  • Fan housing with grounding lug for screw M4 x 8 (TORX).
  • Mass: 490 g
  • Air flow cfm: 17.7

Technical Attributes

Find Similar Parts

Description Value
17.7 CFM
0.5
Sleeve Bearing
50 mA
38 mm
80 mm
Square
18 dBA
230 V V
2 Lead Wires
9 W
8000N Series
1750 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$49.28571
50+
$43.08108
150+
$34.28947
500+
$31.941
1000+
$31.7772