PDP SEO Portlet

8850TV

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8850TV
Secondary Manufacturer Part#: 8850TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18.25
0.516779166666667
Sintec-Sleeve
75.8 mm
20 dB
230 V
Leads
12.0000 W
2.1 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$50.95714
50+
$44.55405
150+
$35.43421
500+
$33.00375
1000+
$32.8345