PDP SEO Portlet

8850A

AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Sleeve Bearing, 21.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8850A
Secondary Manufacturer Part#: 8850A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air intake over struts. Direction of rotation clockwise, seen on rotor
  • Electrical connection via 2 flat plugs 2.8 x 0.5 mm
  • Fan housing with grounding lug and screw M4 x 8 (TORX)
  • Mass: 490 g
  • Optionally available with electrical connection via leads
  • Optionally available with air exhaust over struts and clockwise direction of rotation.

Technical Attributes

Find Similar Parts

Description Value
21.2 CFM
0.6
Sleeve Bearing
38 mm
80 mm
Square
31 dBA
230 V V
Terminals
12.5 W
8000A Series
2150 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$47.92857
50+
$41.87838
150+
$33.35526
500+
$31.0635
1000+
$30.9042