PDP SEO Portlet

8830TV

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8830TV
Secondary Manufacturer Part#: 8830TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15.9
0.450235
Sintec-Sleeve
75.8 mm
18 dB
115 V
Leads
8.0000 W
1.65 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$47.32857
50+
$41.39189
150+
$32.88158
500+
$30.62475
1000+
$30.4677