PDP SEO Portlet

8830TA

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8830TA
Secondary Manufacturer Part#: 8830TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15.3
0.433245
Sintec-Sleeve
75.8 mm
18 dB
115 V
Leads
8.0000 W
1.85 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$47.1
50+
$41.17568
150+
$32.75
500+
$30.225
1000+
$30.07