PDP SEO Portlet

8830N

AC Axial Fan, 115 V, Square, 80 mm, 38 mm, Sleeve Bearing, 21.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8830N
Secondary Manufacturer Part#: 8830N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air exhaust over struts. Rotational direction CW looking at rotor
  • Mounting from either face using four 4.3 mm holes
  • Electrical connection via 2 leads. Stripped and tinned ends
  • Fan housing with ground lug and screw M 4 x 8 (TORX)
  • UL, CSA, VDE approvals on some models
  • 21 dBA

Technical Attributes

Find Similar Parts

Description Value
21.2 CFM
0.6
Sleeve Bearing
38 mm
80 mm
Square
IP20
21 dBA
115 V V
2 Lead Wires
8 W
8000N Series
1950 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$44.9
50+
$39.28378
150+
$31.21053
500+
$28.07692
1000+
$27.375