PDP SEO Portlet

8556VW

AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Ball Bearing, 31.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8556VW
Secondary Manufacturer Part#: 8556VW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air exhaust over struts. Rotational direction CW looking at rotor
  • Mounting from either face using four 4.3 mm holes
  • Electrical connection via 2 leads. Stripped and tinned ends
  • Fan housing with ground lug and screw M 4 x 8 (TORX)
  • UL, CSA, VDE approvals on some models

Technical Attributes

Find Similar Parts

Description Value
31.2 CFM
0.88
Ball Bearing
38 mm
80 mm
Square
35 dBA
230 V
2 Lead Wires
11 W
8000N Series
3300 RPM
60 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$58.72857
50+
$50.39189
150+
$39.32895
500+
$35.39744
1000+
$34.5125