PDP SEO Portlet

8556V

AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Ball Bearing, 44 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8556V
Secondary Manufacturer Part#: 8556V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Electrical connection via 2 leads. Bared and tin-plated
  • Fan housing with grounding lug for screw M4 x 8 (TORX)
  • Mass: 490 g.

Technical Attributes

Find Similar Parts

Description Value
44 CFM
1.24
Ball Bearing
38 mm
80 mm
Square
31 dBA
230 V V
Terminals
12 W
8000V Series
2800 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$54.46792
50+
$48.69064
150+
$40.3132
500+
$40.1054
1000+
$39.8976