8556A
AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Ball Bearing, 28.3 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, AC Axial Fans
Avnet Manufacturer Part #: 8556A
Secondary Manufacturer Part#: 8556A
- RoHS 10 Compliant
- Tariff Charges
- AC fans with external rotor shaded-pole motor. Impedance protected against overloading
- Metal fan housing and impeller
- Air intake over struts. Direction of rotation clockwise, seen on rotor
- Electrical connection via 2 flat plugs 2.8 x 0.5 mm
- Fan housing with grounding lug and screw M4 x 8 (TORX)
- Mass: 490 g
- Optionally available with electrical connection via leads
- Optionally available with air exhaust over struts and clockwise direction of rotation
- Nominal Speed -2800 RPM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28.3 CFM | ||
| 0.8 | ||
| Ball Bearing | ||
| 38 mm | ||
| 80 mm | ||
| Square | ||
| 37 dBA | ||
| 230 V V | ||
| Terminals | ||
| 12 W | ||
| 8000A Series | ||
| 2800 RPM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |