PDP SEO Portlet

8550V

AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Sleeve Bearing, 36 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8550V
Secondary Manufacturer Part#: 8550V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Electrical connection via 2 leads. Bared and tin-plated
  • Fan housing with grounding lug for screw M4 x 8 (TORX)
  • Mass: 490 g.

Technical Attributes

Find Similar Parts

Description Value
36 CFM
1.02
Sleeve Bearing
38 mm
80 mm
Square
34 dBA
230 V V
Terminals
11 W
8000V Series
2700 RPM
40 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$63.54286
50+
$54.56757
150+
$42.60526
500+
$38.32051
1000+
$37.3625