PDP SEO Portlet

8550N

AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Sleeve Bearing, 29.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8550N
Secondary Manufacturer Part#: 8550N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Electrical connection via 2 leads. Bared and tin-plated
  • Fan housing with grounding lug for screw M4 x 8 (TORX)
  • Mass: 490 g
  • Nominal Speed -2700 RPM

Technical Attributes

Find Similar Parts

Description Value
29.4 CFM
0.84
Sleeve Bearing
70 mA
38 mm
80 mm
Square
IP20
30 dBA
230 V V
2 Lead Wires
12 W
8000N Series
2700 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$49.51429
50+
$43.28378
100+
$42.14474
240+
$33.53846
480+
$32.7