PDP SEO Portlet

8550A

AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Sleeve Bearing, 28.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8550A
Secondary Manufacturer Part#: 8550A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading.
  • Metal fan housing and impeller.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Electrical connection via 2 flat plugs 2.8 x 0.5 mm.
  • Fan housing with grounding lug for screw M4 x 8 (TORX).
  • Mass: 490 g
  • Air flow cfm: 28.3

Technical Attributes

Find Similar Parts

Description Value
28.3 CFM
0.8
Sleeve Bearing
38 mm
80 mm
Square
36 dBA
230 V V
Terminals
12 W
8000A Series
2700 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$52.72857
50+
$45.22973
150+
$35.35526
500+
$31.79487
1000+
$31.0