PDP SEO Portlet

8506VW-691

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8506VW-691
Secondary Manufacturer Part#: 8506VW-691
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25.89|31.19
0.733333333333333|0.883333333333333
Ball
38 mm
31 dBA
Lead Wire
2800 RPM
43 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$56.55714
50+
$49.47297
150+
$39.32895
500+
$36.621
1000+
$36.4332