8452/2HP
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 8452/2HP
Secondary Manufacturer Part#: 8452/2HP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 44.1 CFM | ||
| 1.25 | ||
| Ball Bearing | ||
| 220 mA | ||
| 25 mm | ||
| 80 mm | ||
| Square | ||
| IP20 | ||
| 38 dBA | ||
| 4 Lead Wires, PWM Control, Tachometer | ||
| 2.5 W | ||
| 8450 Series | ||
| 4000 RPM | ||
| 60 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |