PDP SEO Portlet

8452/2H4P

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 68.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8452/2H4P
Secondary Manufacturer Part#: 8452/2H4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DC axial fan

Housing material Glass-fiber reinforced PBT plastic Impeller material Glass-fiber reinforced PA plastic Weight 0.105 kg Dimensions 80 x 80 x 25 mm Airflow direction Exhaust over struts Direction of rotation Clockwise, viewed toward rotor Storage Ball bearing Service life L10 at 40 °C 60000 h Service life L10 at maximum temperature 30000 h Cable With leads AWG 24, TR 64 Option Possible custom designs: Speed signal Go / No-go alarm Alarm with speed limit External temperature sensor Internal temperature sensor PWM control input Analog control input Moisture protection

Technical Attributes

Find Similar Parts

Description Value
68.8 CFM
1.95
Ball Bearing
570 mA
25 mm
80 mm
Square
IP20
50 dBA
4 Lead Wires, PWM Control, Tachometer
6.8 W
8450 Series
6200 RPM
133 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  63.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$84.54054
50+
$75.2053
150+
$59.34726
500+
$54.09266
1000+
$52.5375