PDP SEO Portlet

8418N

Manufacturer:ebm-papst
Product Category: Thermal Management, Fans & Blowers
Avnet Manufacturer Part #: 8418N
Secondary Manufacturer Part#: 8418N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40.61
1.14993983333333
Ball
80 mm
32 dB
Leads
2.0000 W
3.1 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$48.22857
50+
$42.16216
150+
$33.48684
500+
$31.19025
1000+
$31.0303