PDP SEO Portlet

8414NMU

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8414NMU
Secondary Manufacturer Part#: 8414NMU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
34.1
0.9655
Ball
80 mm
Lead Wire
1.4000 W
2.6 RPM
28 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$59.8
50+
$51.37838
150+
$40.11842
500+
$36.07692
1000+
$35.175