PDP SEO Portlet

8414NM

DC Axial Fan, 24 V, Square, 80 mm, 25 mm, Ball Bearing, 34.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8414NM
Secondary Manufacturer Part#: 86K9940
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 95 g
  • Nominal Speed -2600 RPM

Technical Attributes

Find Similar Parts

Description Value
34.1 CFM
0.97
Ball Bearing
60 mA
25 mm
80 mm
Square
IP20
27 dBA
2 Lead Wires
1.4 W
8400N Series
2600 RPM
31 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.42
5+
$42.5
10+
$41.57
25+
$39.72
50+
$37.87
100+
$36.02
250+
$34.17