PDP SEO Portlet

8414NHU

DC Axial Fan, 24 V, Square, 80 mm, 25 mm, Ball Bearing, 46.5 CFM

Manufacturer:ebm-papst
Product Category: Thermal Management, Axial, DC Axial Fans
Avnet Manufacturer Part #: 8414NHU
Secondary Manufacturer Part#: 9292506583
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 95 g

Technical Attributes

Find Similar Parts

Description Value
100 mA
25 mm
null
37 dBA
58 Pa
IP68
24 V
80 mm
null
3600 rpm
null
1.3 m³/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
Need More?
USD $:
$ 59.8
36+
$59.8
72+
$51.37838
180+
$40.11842
504+
$37.4205
1008+
$37.2286
SubTotal:
$2,152.80