PDP SEO Portlet

8414NGML

DC Axial Fan, 24 V, Square, 80 mm, 25 mm, Sleeve Bearing, 26.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8414NGML
Secondary Manufacturer Part#: 8414NGML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motors. Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Fan of fibreglass reinforced plastic. PBTP housing, PA impeller.
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Electrical connection via leads AWG 24, TR 64. Stripped and tinned ends.
  • Mass 95 g.
  • Air flow cfm: 26.5

Technical Attributes

Find Similar Parts

Description Value
26.5 CFM
0.75
Sleeve Bearing
45 mA
25 mm
80 mm
Square
IP20
19 dBA
2 Lead Wires
1.2 W
8400N Series
2050 RPM
20 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$23.85714
50+
$20.86486
150+
$16.64474
500+
$15.6
1000+
$15.52