PDP SEO Portlet

8412NME

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 34.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8412NME
Secondary Manufacturer Part#: 8412NME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 95 g
  • 80 x 80 x 25 mm
  • Air flow: 34.1

Technical Attributes

Find Similar Parts

Description Value
34.1 CFM
0.97
Ball Bearing
85 mA
25 mm
80 mm
Square
IP20
27 dBA
2 Lead Wires
1 W
8400N Series
2600 RPM
31 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$28.4
50+
$24.36486
150+
$19.0
500+
$17.05128
1000+
$16.625