PDP SEO Portlet

8412NLE

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 19.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8412NLE
Secondary Manufacturer Part#: 8412NLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 95 g
  • Nominal Speed -1500 RPM

Technical Attributes

Find Similar Parts

Description Value
19.4 CFM
0.55
Ball Bearing
25 mA
25 mm
80 mm
Square
IP20
17 dBA
2 Lead Wires
300 mW
8400N Series
1500 RPM
10 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$28.4
50+
$24.36486
150+
$19.0
500+
$17.05128
1000+
$16.625