PDP SEO Portlet

8412NH

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 46.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8412NH
Secondary Manufacturer Part#: 8412NH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 95 g
  • Nominal Speed -3600 RPM

Technical Attributes

Find Similar Parts

Description Value
46.5 CFM
1.32
Ball Bearing
183 mA
25 mm
80 mm
Square
IP20
37 dBA
2 Lead Wires
1.7 W
8400N Series
3600 RPM
58 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  20
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.0
50+
$25.35099
150+
$20.44386
500+
$18.59717
1000+
$18.0625