PDP SEO Portlet

8412NGMI

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Sleeve Bearing, 34.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8412NGMI
Secondary Manufacturer Part#: 8412NGMI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Mounting from either face using four 4.3 mm holes.
  • Fan of fiberglass reinforced plastic. PBTP housing, PA impeller.
  • Air exhaust over struts. Rotational direction CW looking at rotor.
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends.
  • 80 x 80 x 25mm
  • CFM @0: 21-34

Technical Attributes

Find Similar Parts

Description Value
34.1 CFM
0.97
Sleeve Bearing
167 mA
25 mm
80 mm
Square
IP20
26 dBA
2 Lead Wires
2, 1.5 W
8400N Series
2600 RPM
31 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$40.28571
50+
$35.2027
150+
$27.98684
500+
$26.06175
1000+
$25.9281