PDP SEO Portlet

8412NGH

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Sleeve Bearing, 46.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8412NGH
Secondary Manufacturer Part#: 8412NGH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motors. Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Fan of fibreglass reinforced plastic. PBTP housing, PA impeller.
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Electrical connection via leads AWG 24, TR 64. Stripped and tinned ends.
  • Mass 95 g.
  • Air flow cfm: 46.5

Technical Attributes

Find Similar Parts

Description Value
46.5 CFM
1.32
Sleeve Bearing
25 mm
80 mm
Square
37 dBA
2 Lead Wires
2.2 W
8400N Series
58 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$26.24286
50+
$22.54054
150+
$17.64474
500+
$16.56525
1000+
$16.4803