PDP SEO Portlet

8412NG

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Sleeve Bearing, 40.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 8412NG
Secondary Manufacturer Part#: 8412NG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 95 g
  • Nominal Speed -3100 RPM

Technical Attributes

Find Similar Parts

Description Value
40.6 CFM
1.15
Sleeve Bearing
170 mA
25 mm
80 mm
Square
IP20
32 dBA
2 Lead Wires
2 W
8400N Series
3100 RPM
43 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$23.85714
50+
$20.86486
150+
$16.64474
500+
$15.6
1000+
$15.52